CUI IncSMI18-18-K-P5Externer steckbarer Adapter
Plug-In Adapter Single-OUT 18V 1.1A 19.8W
Compliant with Exemption | |
EAR99 | |
Unconfirmed | |
8504.40.95.10 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Regulated | |
WallMount | |
AC/DC | |
1 | |
Fixed | |
18 | |
1.1 | |
19.8 | |
3000VAC(Typ) | |
60(Max)@230VAC | |
0.48 | |
47 to 63 | |
10(Min) | |
IEC Male | |
Center Positive | |
Black | |
Cylindrical Female | |
2.1x5.5 | |
No | |
180mV(Max) | |
Over Current|Over Voltage|Short Circuit | |
0 | |
40 | |
170 | |
Befestigung | Plug in |
Verpackungshöhe | 65.6 |
Verpackungsbreite | 35.8 |
Verpackungslänge | 75 |