RoHS EU | Compliant with Exemption |
ECCN (USA) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.50 |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Konfiguration | Single |
Nenn-Zenerspannung (V) | 20 |
Zenerspannungstoleranz | 5% |
Maximum Power Dissipation (mW) | 1000 |
Prüfstrom (mA) | 12.5 |
Max. Rest-Sperrstrom (uA) | 5 |
Max. Zenerimpedanz (Ohm) | 22 |
Mindestbetriebstemperatur (°C) | -65 |
Max. Betriebstemperatur (°C) | 150 |
Verpackung | Tape and Reel |
Befestigung | Surface Mount |
Verpackungshöhe | 2.09(Max) |
Verpackungsbreite | 2.79(Max) |
Verpackungslänge | 4.5(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | SMA |
Stiftanzahl | 2 |
Leitungsform | J-Lead |
This SML4747A-E3/61 zener diode from Vishay is perfect for your circuit requiring a diode to operate in the reverse-breakdown region. Its test current is 12.5 mA. Its maximum power dissipation is 1000 mW. Its maximum leakage current is 5 μA. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This zener device has a nominal voltage of 20 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C.