VishaySML4755A-E3/61Zener

Diode Zener Single 43V 5% 1000mW 2-Pin SMA T/R

Check out this perfect SML4755A-E3/61 zener diode from Vishay for operating in the reverse breakdown region. Its test current is 6 mA. Its maximum leakage current is 5 μA. Its maximum power dissipation is 1000 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This zener device has a nominal voltage of 43 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -65 °C to 150 °C. It is made in a single configuration.

492 Stück: heute versandbereit

    Total0,22 €Price for 1

    • Service Fee  6,12 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2241+
      Manufacturer Lead Time:
      7 Wochen
      Minimum Of :
      1
      Maximum Of:
      492
      Country Of origin:
      Taiwan
         
      • Price: 0,2172 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2241+
      Manufacturer Lead Time:
      7 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 492 Stück
      • Price: 0,2172 €