VishaySML4762A-E3/61Zener

Diode Zener Single 82V 5% 1000mW 2-Pin SMA T/R

If your circuit requires a diode to operate in the reverse breakdown region, then this SML4762A-E3/61 zener diode from Vishay is exactly what you need. Its maximum leakage current is 5 μA. Its test current is 3 mA. Its maximum power dissipation is 1000 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. This zener device has a nominal voltage of 82 V and a voltage tolerance of 5%. It is made in a single configuration.

Import TariffMay apply to this part

1.571 Stück: heute versandbereit

    Total0,36 €Price for 1

    • Service Fee  6,12 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2217+
      Manufacturer Lead Time:
      7 Wochen
      Minimum Of :
      1
      Maximum Of:
      1571
      Country Of origin:
      China
         
      • Price: 0,3562 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2217+
      Manufacturer Lead Time:
      7 Wochen
      Country Of origin:
      China
      • In Stock: 1.571 Stück
      • Price: 0,3562 €