BournsSMLJ36CAÜberspannungsbegrenzer (TVS)

Diode TVS Single Bi-Dir 36V 3KW 2-Pin SMC T/R

Sleep easy, never worry about surges again with this SMLJ36CA TVS diode from Bourns. Its test current is 1 mA. Its maximum leakage current is 5 μA. Its peak pulse power dissipation is 3000(Min) W. This device's maximum clamping voltage is 58.1 V and minimum breakdown voltage is 40 V. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C.

Import TariffMay apply to this part

16.251 Stück: heute versandbereit

    Total0,41 €Price for 1

    • Service Fee  6,14 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2222+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      Taiwan
         
      • Price: 0,4054 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2222+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 7.251 Stück
      • Price: 0,4054 €
    • (3000)

      heute versandbereit

      Increment:
      3000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2405+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 9.000 Stück
      • Price: 0,3558 €