SamtecSMM-104-01-S-SSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 4 POS 2mm Solder ST Top Entry Thru-Hole TIGER EYE™ Tube
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Thanks to Samtec's socket strip SMM-104-01-S-S header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This SKT connector's 4 contacts that are made out of beryllium copper and plated with gold over nickel. It has a straight body orientation. Its pitch is 2 mm. It has a maximum voltage rating of 350 VAC. This is a 1-row connector. It has a socket type gender. This device has a maximum current rating of 3.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. SMM-104-01-S-S is housed in black liquid crystal polymer. This product is 8 mm long, 3.56 mm tall and 2 mm deep. This connector has an operating temperature of -55 to 125 °C.