SamtecSMM-130-02-S-DSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 60 POS 2mm Solder ST Top Entry SMD TIGER EYE™ Tube
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Look no further than the socket strip SMM-130-02-S-D header connector from Samtec, a great tool to use when board-to-board interconnects is required. This SKT connector's 60 contacts that are made out of beryllium copper and plated with gold over nickel. Its pitch is 2 mm. This is a 2-row connector. It has a maximum voltage rating of 350 VAC. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 3.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. This product is 60 mm long, 3.68 mm tall and 6.3 mm deep. SMM-130-02-S-D is housed in black liquid crystal polymer. It uses the solder termination method.