Meist Gesucht

VishaySMM02040C1000FB300Widerstand, fest, Oberflächenmontage, einzeln

Res Thin Film 0204(1406) 100 Ohm 1% 0.25W(1/4W) ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Medical Automotive AEC-Q200

This is a SMM02040C1000FB300 fixed single surface-mount resistor from Vishay. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 100 Ohm. Its temperature coefficient is ±50 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This part has an operating temperature of -55 to 125 °C. This device utilizes thin film technology. This product is 3.6 mm long. It has a tolerance of 1%.

Import TariffMay apply to this part

984 Stück: morgen versandbereit

    Total0,08 €Price for 1

    • Service Fee  6,17 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1909+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      984
      Country Of origin:
      Deutschland
         
      • Price: 0,0847 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1909+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Deutschland
      • In Stock: 984 Stück
      • Price: 0,0847 €