VishaySMM02070C1001FBP00Widerstand, fest, Oberflächenmontage, einzeln

Res Thin Film 0207(2309) 1K Ohm 1% 0.4W ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive

Use this SMM02070C1001FBP00 fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This product has a resistance value of 1K Ohm. This durable part has a power rating of 1 W. Its temperature coefficient is ±50 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device utilizes thin film technology. This part has an operating temperature of -55 to 155 °C. This product is 5.8 mm long. It has a tolerance of 1%.

31 Stück: morgen versandbereit

    Total0,12 €Price for 1

    • Service Fee  6,28 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1945+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      28
      Country Of origin:
      Deutschland
         
      • Price: 0,1201 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1945+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Deutschland
      • In Stock: 28 Stück
      • Price: 0,1201 €
    • Versand in vsl. 11 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1945+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      Deutschland
      • In Stock: 3 Stück
      • Price: 0,1173 €