VishaySMP33A-M3/84AÜberspannungsbegrenzer (TVS)
TVS Diode Single Uni-Dir 33V 400W 2-Pin SMP T/R
Compliant with Exemption | |
EAR99 | |
Active | |
SMP33A-M3/84A | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.15(Max) mm |
Verpackungsbreite | 2.18(Max) mm |
Verpackungslänge | 3.61(Max) mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | SMP |
2 | |
Leitungsform | Flat |
Protect vulnerable electronic circuits against overvoltages by equipping your device with this SMP33A-M3/84A TVS diode from Vishay. Its peak pulse power dissipation is 400 W. Its test current is 1 mA. Its maximum leakage current is 1 μA. This device's maximum clamping voltage is 53.3 V and minimum breakdown voltage is 36.7 V. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.
EDA / CAD Models |