SamtecSMS-125-01-G-DSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 50 POS 1.27mm Solder ST Thru-Hole Tube
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
This socket strip SMS-125-01-G-D header connector from Samtec is used for jumper posts to support physical configuration options on printed circuit boards. This SKT connector's 50 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a socket type gender. It has a straight body orientation. This is a 2-row connector. Its pitch is 1.27 mm. This device has a maximum current rating of 5 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. SMS-125-01-G-D is housed in liquid crystal polymer. It uses the solder termination method. This product is 31.75 mm long, 8.51 mm tall and 5.59 mm deep. This connector has an operating temperature of -55 to 125 °C.