SOURIAUSMS10P-3Steckverbinder, rechteckig
Conn Rectangular PIN 10 POS Crimp ST Cable Mount
Compliant | |
EAR99 | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Rectangular | |
10 | |
Crimp | |
Straight | |
PIN | |
Yes | |
Cable Mount |
Think of Souriau's SMS10P-3 discrete wire housing the next time you need a connection between two circuits but a direct linkage is not possible. This RCP connector has 10 RCP contacts. This is a 1-row connector. Its pitch is 5.08 mm. It has a receptacle type gender. It has a straight body orientation. This product is 25 mm deep. SMS10P-3 is housed in black thermoplastic. This rectangle connector has an operating temperature of -55 to 125 °C.