SOURIAUSMS12GE6Steckverbinder, rechteckig
Conn Rectangular M 12 POS 5.08mm Solder RA Thru-Hole
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
An ideal solution for versatile electrical connections, this qikmate SMS12GE6 USB connector from Souriau keeps a strong and rugged connection. It has a right angle body orientation. Its pitch is 5.08 mm. This is a 4-row connector. This male connector's 12 contacts that are made out of copper alloy and plated with gold over nickel. SMS12GE6 is housed in thermoplastic. This device has a maximum current rating of 7.5 A. This harting connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 35.2 mm long, 17.2 mm tall and 36.5 mm deep.