SOURIAUSMS12R1Steckverbinder, rechteckig
Conn Rectangular F 12 POS 5.08mm Crimp ST Panel Mount
Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
When using discrete wires in a project you should use this SMS12R-1 discrete wire housing from Souriau if a direct socket to board linkage is not functional. This RCP connector has 12 RCP contacts. This is a 4-row connector. It has a receptacle type gender. It has a straight body orientation. This rectangle connector has an operating temperature of -55 to 105 °C. This product is 30.5 mm long and 25 mm. SMS12R-1 is housed in polyamide 6/6.