SOURIAUSMS12RE4TR29Steckverbinder, rechteckig
Conn Rectangular M 6 POS 5.08mm Solder ST Thru-Hole
Compliant | |
EAR99 | |
8536.69.80.00 | |
Automotive | No |
PPAP | No |
Qikmate | |
RCP | |
6 | |
Solder | |
5.08 | |
Straight | |
M | |
5 | |
5000 | |
6 | |
-55 | |
125 | |
No | |
16 | |
17.6 | |
Copper Alloy | |
Gold | |
Through Hole |
Souriau's qikmate SMS12RE-4TR29 USB connector can make a durable, rugged connection between different electronic components. It has a straight body orientation. This male connector's 6 contacts that are made out of copper alloy and plated with gold. Its pitch is 5.08 mm. It has a receptacle type gender. SMS12RE-4TR29 is housed in polyester. This device has a maximum current rating of 5 A. It uses the solder termination method. This product is 16 mm deep. This harting connector has an operating temperature of -55 to 125 °C.