SOURIAUSMS18P1Einzeladersteckverbinder, Gehäuse
Conn Housing PL 18 POS Crimp ST Cable Mount Black
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Housing | |
PL | |
18 | |
6 | |
Crimp | |
Straight | |
5000 | |
-55 | |
105 | |
500 | |
43.2 | |
18.6 | |
32.9 | |
Cable Mount |
Is a direct socket to board linkage not functional for your project? Then use this SMS18P1 discrete wire housing from Souriau for a durable connection. This PL connector has 18 PL contacts. It has a straight body orientation. This is a 6-row connector. It has a plug type gender. SMS18P1 is housed in polyamide 6/6. This product is 43.2 mm long, 18.6 mm tall and 32.9 mm deep. This rectangle connector has an operating temperature of -55 to 105 °C.