SOURIAUSMS24RE3TR29Steckverbinder, rechteckig

Conn Rectangular SKT 24 POS Solder ST Thru-Hole

Printed circuit boards, wires, or any other electronic component can be easily and reliably connected together using one of Souriau's qikmate SMS24RE-3TR29 USB connectors. This socket type connector's 24 contacts that are made out of copper alloy and plated with tin over nickel. It has a straight body orientation. It has a receptacle type gender. SMS24RE-3TR29 is housed in thermoplastic. This device has a maximum current rating of 5 A. This harting connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.

No Stock Available

Quantity Increments of 100 Minimum 100
  • Manufacturer Lead Time:
    16 Wochen
    • Price: 11,1627 €
    1. 1+11,1627 €
    2. 500+10,1331 €
    3. 1000+9,1190 €
    4. 2500+9,0161 €
    5. 5000+8,9050 €