SOURIAUSMS36PDH1Einzeladersteckverbinder, Gehäuse
Conn Housing PL 36 POS Crimp ST Cable Mount
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Housing | |
PL | |
36 | |
4 | |
Crimp | |
Straight | |
5000 | |
-55 | |
105 | |
500 | |
128 | |
31.7 | |
71.2 | |
Cable Mount |
Do you need a solution for housing discrete wires because a direct socket to board linkage is not functional? Then this SMS36PDH1 discrete wire housing from Souriau is perfect for you! This PL connector has 36 PL contacts. It has a plug type gender. It has a straight body orientation. This is a 4-row connector. SMS36PDH1 is housed in polyamide 6/6. This product is 128 mm long, 31.7 mm tall and 71.2 mm deep. This rectangle connector has an operating temperature of -55 to 105 °C.