SOURIAUSMS3R1Steckverbinder, rechteckig
Conn Rectangular RCP 3 POS Crimp ST Panel Mount
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Souriau brings you their latest SMS3R1 discrete wire housing, a component that makes possible a linkage between your PCB and socket. This RCP connector has 3 RCP contacts. It has a straight body orientation. It has a receptacle type gender. This is a 1-row connector. This rectangle connector has an operating temperature of -55 to 105 °C. This product is 15.2 mm long and 25 mm. SMS3R1 is housed in polyamide 6/6.