SOURIAUSMS6GE3Steckverbinder, rechteckig
Conn Rectangular F 6 POS 5.08mm Solder ST Thru-Hole
Compliant with Exemption | |
EAR99 | |
8536.69.40.40 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Qikmate | |
6 | |
2 | |
Solder | |
5.08 | |
Straight | |
F | |
7.5 | |
5000 | |
-55 | |
125 | |
500 | |
No | |
24.9 | |
16.2 | |
13.4 | |
Copper Alloy | |
Gold Over Nickel | |
Through Hole |
Create a versatile connection with this qikmate SMS6GE3 USB connector from Souriau for a more rugged design. It has a straight body orientation. Its pitch is 5.08 mm. This female connector's 6 contacts that are made out of copper alloy and plated with gold over nickel. This is a 2-row connector. This device has a maximum current rating of 7.5 A. SMS6GE3 is housed in thermoplastic. It uses the solder termination method. This harting connector has an operating temperature of -55 to 125 °C. This product is 24.9 mm long, 13.4 mm tall and 16.2 mm deep.