SOURIAUSMS6GE33Steckverbinder, rechteckig
Conn Rectangular F 6 POS 5.08mm Solder ST Thru-Hole
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.30 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Create a versatile connection with this qikmate SMS6GE33 USB connector from Souriau for a more rugged design. This female connector's 6 contacts that are made out of copper alloy and plated with gold over nickel. This is a 2-row connector. It has a maximum voltage rating of 220 V. Its pitch is 5.08 mm. It has a straight body orientation. SMS6GE33 is housed in polyamide. This device has a maximum current rating of 13 A/contact. This harting connector has an operating temperature of -40 to 105 °C. It uses the solder termination method. This product is 24.9 mm long, 13.4 mm tall and 16.2 mm deep.