SOURIAUSMS6PDH3Steckverbinder, rechteckig

Conn Rectangular M 6 POS ST Cable Mount

This SMS6PDH3 discrete wire housing from Souriau is designed for both small electronic devices as well as larger power applications. This PL connector has 6 PL contacts. It has a plug type gender. This is a 3-row connector. It has a maximum voltage rating of 500 V. It has a straight body orientation. This device has a maximum current rating of 13 A/contact. This product is 72.6 mm long, 21.5 mm tall and 42.5 mm deep. SMS6PDH3 is housed in polyamide 6/6. Its wire is 16 AWG. This rectangle connector has an operating temperature of -40 to 105 °C.

14 Stück: Versand in vsl. 2 Tagen

    Total5,50 €Price for 1

    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      +
      Manufacturer Lead Time:
      2 Wochen
      Country Of origin:
      Frankreich
      • In Stock: 14 Stück
      • Price: 5,4954 €