SOURIAUSMS9PH4TR29Steckverbinder, rechteckig
Conn Rectangular PIN 9 POS 5.08mm Solder ST Thru-Hole
Compliant | |
EAR99 | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
Qikmate | |
F | |
9 | |
3 | |
Solder | |
5.08 | |
Straight | |
PIN | |
7.5 | |
5000 | |
3 | |
-55 | |
125 | |
500 | |
No | |
61.7 | |
9.4 | |
22.9 | |
Copper Alloy | |
Tin | |
Through Hole |
Reduce safety concerns with this qikmate SMS9PH-4TR29 header connector from Souriau which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector's 9 contacts that are made out of copper alloy and plated with tin. Its pitch is 5.08 mm. It has a header type gender. It has a straight body orientation. This is a 1-row connector. This device has a maximum current rating of 5 A. It uses the solder termination method. SMS9PH-4TR29 is housed in black thermoplastic. This product is 61.7 mm long, 22.9 mm tall and 4.9 mm deep. This connector has an operating temperature of -55 to 125 °C.