onsemiSMUN5235DW1T1GDigital-BJT
Trans Digital BJT NPN 50V 0.1A 385mW 6-Pin SC-88 T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
8541.29.00.95 | |
Automotive | Yes |
PPAP | Yes |
NPN | |
Dual | |
50 | |
100 | |
80@5mA@10V | |
2.2 | |
0.25@1mA@10mA | |
0.047 | |
385 | |
-55 | |
150 | |
Tape and Reel | |
Automotive | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.9 |
Verpackungsbreite | 1.25 |
Verpackungslänge | 2 |
Leiterplatte geändert | 6 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SC-88 |
6 |
ON Semiconductor brings you their latest NPN SMUN5235DW1T1G digital transistor, a component that can easily provide you with most of the features of traditional BJT's while maintaining a digital form. This product's maximum continuous DC collector current is 100 mA, while its minimum DC current gain is 80@5mA@10 V. It has a maximum collector emitter saturation voltage of 0.25@1mA@10mA V. It has a maximum collector emitter voltage of 50 V. Its maximum power dissipation is 385 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a dual configuration. This transistor has an operating temperature range of -55 °C to 150 °C.