Texas InstrumentsSMV512K32-CVAL
SMV512K32-SP SRAM Chip Evaluation Board
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
Entwicklungskit-Beschreibung
The SMV512K32-CVAL is a circuit board which allows the designer to populate a Texas Instruments SMV512K32-SP 16-Mbit Asynchronous SRAM memory into the ENPLAS OTQ-132-0.635-01 socket. This breakout board can be used in tandem with a pattern generation and capture hardware to demonstrate the memory function features of the 16-Mbit asynchronous SRAM memory.
Entwicklungskit-Funktionen
- Space-grade Radiation Hardened HARDSIL™ technology
- 512K Words by 32 bit Asynchronous 16Mb SRAM
- 20ns Read, 13.8ns Write Maximum Access Time
- 200μA (Typ) Ultra low Standby Current (ISB)
- Error Detection and Correction (EDAC)
- Scrub Engine for autonomous correction (scrub frequency and delay are user defined)
- Radiation performance:
- TID = 300kRad(Si)
- SER < 5e‐17 upsets/bit‐day
- Proton upset saturation cross section < 3e‐16cm2/bit
- Latch up immunity > LET = 110 MeV‐cm2/mg (T=125°C)
- Direct connection to pattern generation and capture hardware for analysis
Weitere Informationen zum Entwicklungskit