Texas InstrumentsSN105125DBVRG4Linear Regulators
LDO Regulator Pos 1.2V 0.15A 5-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.1 |
Verpackungsbreite | 1.75(Max) |
Verpackungslänge | 3.05(Max) |
Leiterplatte geändert | 5 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
5 | |
Leitungsform | Gull-wing |
This LDO SN105125DBVRG4 linear regulator from Texas Instruments acts like a variable resistor to maintain a steady voltage level. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 1@100uA|1@150mA V. This device has a maximum power dissipation of 500 mW. This voltage regulation device's single output can produce a current up to 0.15(Min) A. It only needs a voltage of at least 3 V while not exceeding 5.25 V to effectively power your circuit. With a fixed output that has a voltage of 1.2 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 3% and line regulation of 10mV(Typ). Its maximum power dissipation is 500 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 70 °C. Its polarity is positive.
EDA / CAD Models |