SwitchcraftSN37A11Steckverbinder für Audio und Video
Conn 1/4" Phone Jack F 2 POS 7.62mm Solder RA Thru-Hole 4 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
8536.69.40.30 | |
Automotive | No |
PPAP | No |
Make your project the best it can be by using this 1/4\" phone jack SN37A11 audio and video connector from Switchcraft. This F connector's 2 contacts that are made out of copper alloy and plated with silver. Its pitch is 7.62 mm. It has a female type gender. It has a right angle body orientation. This connector has a single port. SN37A11 is housed in thermoplastic. This product is 15.87 mm long, 14.98 mm tall and 34.08 mm deep. Its 4 terminals use the solder termination method.