Texas InstrumentsSN65HVS885EVM

SN65HVS885 Specialized Interface Development Kit

  • Entwicklungskit-Beschreibung

    The SN65HVS885EVM evaluation module (EVM) supports the rapid, parametric evaluation of the SN65HVS885 digital input serializer. It is intended to be used in conjunction with the SN65HVS885 datasheet, (SLAS638). Note this EVM is not intended for electromagnetic compatibility (EMC) tests.

  • Entwicklungskit-Funktionen

    Eight Inputs
    High Input Voltage - up to 34 V
    Selectable Debounce Filters - 0 ms to 3 ms
    Flexible Input Current Limit - 0.2 mA to 5.2 mA
    Field Pins Protected to 15-kV HBM ESD
    Output Drivers for External Status LEDs
    Cascadable in Multiples of Eight Inputs
    SPI-Compatible Interface
    Single 5V supply
    Over-Temperature Indicator

  • Dieses Entwicklungskit enthält

    SLAU275, SN65HVS885EVM User's Guide
    SLAS638, 34V Digital-Input Serializer for 5V Systems

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    12 Wochen
    • Price: 48,4829 €
    1. 1+48,4829 €