Texas InstrumentsSN74ACT00DBRGates (Gatter)
NAND Gate 4-Element 2-IN CMOS 14-Pin SSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 2(Max) - 0.05(Min) |
Verpackungsbreite | 5.6(Max) |
Verpackungslänge | 6.5(Max) |
Leiterplatte geändert | 14 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SSOP |
14 | |
Leitungsform | Gull-wing |
Now you can design fundamental logical circuits using some of Texas Instruments' SN74ACT00DBR logic gates! This gate has an operating temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.
EDA / CAD Models |