Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
AHC | |
Monostable Multivibrator | |
2 | |
14@5V|24.1@3.3V | |
29.5 | |
CMOS | |
-8 | |
8 | |
2 | |
2.5|3.3|5 | |
5.5 | |
0.004 | |
-40 | |
85 | |
Commercial | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 10(Max) |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC |
16 | |
Leitungsform | Gull-wing |
Think of Texas Instruments' SN74AHC123ADRE4 monostable multivibrator the next time you need to be alerted when a chosen condition is met within your project. This monostable multivibrator has an operating temperature range of -40 °C to 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V.
EDA / CAD Models |