Meist Gekauft

Texas InstrumentsSN74AHC1G09DCKRGates (Gatter)

AND Gate 1-Element 2-IN CMOS 5-Pin SC-70 T/R

Now you can design fundamental logical circuits using some of Texas Instruments' SN74AHC1G09DCKR logic gates! With an open drain output, this is power management at its best. This gate has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V.

3.362 Stück: Versand in vsl. 4 Tagen

    Total1,46 €Price for 25

    • Versand in vsl. 4 Tagen

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 Wochen
      • In Stock: 3.362 Stück
      • Price: 0,0584 €