Texas InstrumentsSN74AHC1G125DBVRPuffern und Leitungstreibern

Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SOT-23 T/R

Leading the input to the transmission line this SN74AHC1G125DBVR buffer and line driver by Texas Instruments will amplify digital and analog signals. With a 3-state output, this is power management at its best. This line driver has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This non-inverting device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V. It has 1 channels per chip.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Date Code:
    2422+
    Manufacturer Lead Time:
    6 Wochen
    Country Of origin:
    China
    • Price: 0,0262 €
    1. 3000+0,0262 €