Texas InstrumentsSN74AHCT132DGVRGates (Gatter)
NAND Gate 4-Element 2-IN CMOS 14-Pin TVSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.05(Max) mm |
Verpackungsbreite | 4.5(Max) mm |
Verpackungslänge | 3.7(Max) mm |
Leiterplatte geändert | 14 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | TVSOP |
14 | |
Leitungsform | Gull-wing |
Texas Instruments brings you their latest SN74AHCT132DGVR logic gates, from which you can build and implement logical functions. This gate has a minimum operating temperature of -40 °C and a maximum of 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.
EDA / CAD Models |