Texas InstrumentsSN74AUP1G08DSF2Gates (Gatter)
AND Gate 1-Element 2-IN CMOS 6-Pin X2SON T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.35(Max) |
Verpackungsbreite | 1.05(Max) |
Verpackungslänge | 1.05(Max) |
Leiterplatte geändert | 6 |
Standard-Verpackungsname | SON |
Lieferantenverpackung | X2SON |
6 | |
Leitungsform | No Lead |
Perform multiple different logical operations through the use of Texas Instruments' SN74AUP1G08DSF2 logic gates. This gate has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 0.8 V, while its maximum is 3.6 V.
EDA / CAD Models |