EAR99 | |
Obsolete | |
SN74AUP1G80YZPR | |
Automotive | No |
PPAP | No |
AUP | |
D-Type | |
1 | |
1 | |
1 | |
1 | |
No | |
Inverting | |
Positive-Edge | |
20.7@1.2V|14.1@1.5V|11.2@1.8V|7.9@2.5V|6.4@3.3V | |
28.7 | |
CMOS | |
Single-Ended | |
4 | |
-4 | |
0.8 | |
1.8|2.5|3.3 | |
3.6 | |
0.0005 | |
30 | |
-40 | |
85 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.31(Max) |
Verpackungsbreite | 0.92(Max) |
Verpackungslänge | 1.42(Max) |
Leiterplatte geändert | 5 |
Standard-Verpackungsname | BGA |
Lieferantenverpackung | DSBGA |
5 | |
Leitungsform | Ball |
Texas Instruments' SN74AUP1G80YZPR flip flop device will allow you to easily build and test a circuit based on the state information provided. It has a single-ended output signal. This flip flop has an operating temperature range of -40 °C to 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has 1 channels per chip. This inverting device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 0.8 V, while its maximum is 3.6 V.
EDA / CAD Models |