EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.75 |
Verpackungsbreite | 4.5 |
Verpackungslänge | 10 |
Leiterplatte geändert | 83 |
Standard-Verpackungsname | BGA |
Lieferantenverpackung | BGA MICROSTAR JUNIOR |
83 | |
Leitungsform | Ball |
If you are looking for a device to shift between voltage levels in your microprocessor-based circuit, then the SN74AVC24T245ZRGR level translator from Texas Instruments is for you. With a 3-state output, this is power management at its best. This level shifter has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 1.2 V, while its maximum is 3.6 V.
EDA / CAD Models |