Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
AVC | |
Voltage Level Translator | |
Bidirectional | |
32 | |
6.2@1.5V | |
10.1 | |
CMOS | |
3-State | |
12 | |
-12 | |
1.2 | |
1.8|2.5|3.3 | |
3.6 | |
-40 | |
85 | |
Commercial | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.41(Max) |
Verpackungsbreite | 3.6(Max) |
Verpackungslänge | 8.6(Max) |
Leiterplatte geändert | 96 |
Standard-Verpackungsname | BGA |
Lieferantenverpackung | BGA MICROSTAR JUNIOR |
96 | |
Leitungsform | Ball |
The Texas Instruments SN74AVC32T245ZRLR level translator can control and allow the proper input voltage into your electronic circuits. With a 3-state output, this is power management at its best. This level shifter has an operating temperature range of -40 °C to 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 1.2 V, while its maximum is 3.6 V.
EDA / CAD Models |