Texas InstrumentsSN74AVCB164245GRPegelwandlern
Voltage Level Translator 16-CH Bidirectional 48-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.05(Max) |
Verpackungsbreite | 6.2(Max) |
Verpackungslänge | 12.6(Max) |
Leiterplatte geändert | 48 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | TSSOP |
48 | |
Leitungsform | Gull-wing |
Are you looking for a device that can regulate the input voltage into your circuit? Texas Instruments' SN74AVCB164245GR level translator is the perfect solution for you. With a 3-state output, this is power management at its best. This level shifter has an operating temperature range of -40 °C to 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 1.4 V, while its maximum is 3.6 V.
EDA / CAD Models |