Texas InstrumentsSN74AVCBH164245GRPegelwandlern

Voltage Level Translator 16-CH Bidirectional 48-Pin TSSOP T/R

Are you looking for a device that can regulate the input voltage into your circuit? Texas Instruments' SN74AVCBH164245GR level translator is the perfect solution for you. With a 3-state output, this is power management at its best. This level shifter has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 1.4 V, while its maximum is 3.6 V.

Auf Lager: 1.205 Stück

Quantity Increments of 1 Minimum 1
  • Ships from:
    Vereinigte Staaten von Amerika
    Date Code:
    2408+
    Manufacturer Lead Time:
    6 Wochen
    Country Of origin:
    Malaysia
    • Price: