Texas InstrumentsSN74F125NPuffern und Leitungstreibern

Buffer/Line Driver 4-CH Non-Inverting 3-ST Bipolar 14-Pin PDIP Tube

By driving the input to the transmission line this SN74F125N buffer and line driver by Texas Instruments will amplify any signal. With a 3-state output, this is power management at its best. This line driver has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device comes in tube packaging. It has 4 channels per chip. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.

Auf Lager: 875 Stück

Quantity Increments of 1000 Minimum 1000
  • Date Code:
    1544+
    Manufacturer Lead Time:
    12 Wochen
    Country Of origin:
    Malaysia
    • Price: 0,1845 €
    1. 1000+0,1845 €