Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 10(Max) |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC |
16 | |
Leitungsform | Gull-wing |
Is your microprocessor running out of IO ports? Reduce the number of electrical lines with Texas Instruments' SN74F257D multiplexer, a tool that can easily forward one of many selected lines into a single port! This multiplexer has an operating temperature range of 0 °C to 70 °C. This device comes in tube packaging. It is made in a 4 x 2:1 configuration. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.
EDA / CAD Models |