Texas InstrumentsSN74HC02NE4Gates (Gatter)
NOR Gate 4-Element 2-IN CMOS 14-Pin PDIP Tube
Compliant | |
EAR99 | |
Active | |
8542330001 | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 5.08(Max) - 0.51(Min) |
Verpackungsbreite | 6.6(Max) |
Verpackungslänge | 19.69(Max) |
Leiterplatte geändert | 14 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | PDIP |
14 | |
Leitungsform | Through Hole |
Texas Instruments brings you their latest SN74HC02NE4 logic gates, from which you can build and implement logical functions. This gate has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.
EDA / CAD Models |