Texas InstrumentsSN74HC03NE4Gates (Gatter)
NAND Gate 4-Element 2-IN CMOS 14-Pin PDIP Tube
Compliant | |
EAR99 | |
Active | |
8542330001 | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 5.08(Max) - 0.51(Min) |
Verpackungsbreite | 6.6(Max) |
Verpackungslänge | 19.69(Max) |
Leiterplatte geändert | 14 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | PDIP |
14 | |
Leitungsform | Through Hole |
Build any logic circuits you can think of with this SN74HC03NE4 logic gate by Texas Instruments. With an open drain output, this is power management at its best. This gate has an operating temperature range of -40 °C to 85 °C. This device comes in tube packaging. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.
EDA / CAD Models |