Texas InstrumentsSN74HC126NSRPuffern und Leitungstreibern
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.85(Max) |
Verpackungsbreite | 5.6(Max) |
Verpackungslänge | 10.5(Max) |
Leiterplatte geändert | 14 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOP |
14 | |
Leitungsform | Gull-wing |
This SN74HC126NSR buffer and line driver from Texas Instruments is used to amplify an analog or digital signal by driving the input to the transmission line. With a 3-state output, this is power management at its best. This line driver has an operating temperature range of -40 °C to 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has 4 channels per chip. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.
EDA / CAD Models |