EAR99 | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Priority | |
HC | |
8 | |
1 | |
3 | |
0 | |
0 | |
No | |
180@2V|31@6V|36@4.5V | |
245 | |
CMOS | |
-5.2mA/5.2mA | |
2 | |
5 | |
6 | |
-40 | |
85 | |
Tube | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 10(Max) |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC |
16 | |
Leitungsform | Gull-wing |
Make the overall size of a system smaller by implementing a SN74HC148D priority encoder from Texas Instruments. This encoder has an operating temperature range of -40 °C to 85 °C. This device comes in tube packaging. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.
EDA / CAD Models |