Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Priority | |
HC | |
8 | |
1 | |
3 | |
0 | |
0 | |
No | |
180@2V|31@6V|36@4.5V | |
245 | |
CMOS | |
-5.2mA/5.2mA | |
2 | |
5 | |
6 | |
-40 | |
85 | |
Tape and Reel |
EDA / CAD Models |
Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Priority | |
HC | |
8 | |
1 | |
3 | |
0 | |
0 | |
No | |
180@2V|31@6V|36@4.5V | |
245 | |
CMOS | |
-5.2mA/5.2mA | |
2 | |
5 | |
6 | |
-40 | |
85 | |
Tape and Reel |
EDA / CAD Models |