EAR99 | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
HC | |
Multiplexer | |
2 x 4:1 | |
1 | |
8 | |
0 | |
2 | |
2 | |
2 | |
Non-Inverting | |
220@2V|38@6V|44@4.5V | |
295 | |
CMOS | |
Single-Ended | |
No | |
Single-Ended | |
7.8 | |
-7.8 | |
2 | |
5 | |
6 | |
8 | |
150 | |
Single | |
-40 | |
85 | |
Commercial | |
Tube | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 10(Max) |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC |
16 | |
Leitungsform | Gull-wing |
Is your microprocessor running out of IO ports? Reduce the number of electrical lines with Texas Instruments' SN74HC153D multiplexer, a tool that can easily forward one of many selected lines into a single port! This multiplexer has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V. It is made in a 2 x 4:1 configuration.
EDA / CAD Models |