Texas InstrumentsSN74HC21NSRGates (Gatter)
AND Gate 2-Element 4-IN CMOS 14-Pin SOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.85(Max) |
Verpackungsbreite | 5.6(Max) |
Verpackungslänge | 10.5(Max) |
Leiterplatte geändert | 14 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOP |
14 | |
Leitungsform | Gull-wing |
SN74HC21NSR logic gates from Texas Instruments are designed specifically to be interconnected and create a variety of different logic-based circuits. This gate has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.
EDA / CAD Models |