EAR99 | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Binary | |
HC | |
Counter | |
UP Counter | |
1 | |
1 | |
0 | |
0 | |
12 | |
12 | |
Asynchronous | |
Uni-Directional | |
Negative-Edge | |
150@2V|26@6V|30@4.5V | |
190 | |
CMOS | |
2 | |
5 | |
6 | |
0.008 | |
50 | |
No | |
No | |
-40 | |
85 | |
Commercial | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.05(Max) |
Verpackungsbreite | 4.5(Max) |
Verpackungslänge | 5.1(Max) |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | TSSOP |
16 | |
Leitungsform | Gull-wing |
Add to the complexity of a system by implementing this binary SN74HC4040PWT counter shift register developed by Texas Instruments. This counter shift register has an operating temperature range of -40 °C to 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.
EDA / CAD Models |