EAR99 | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
HC | |
Decoder/Demultiplexer | |
1-of-10 | |
1 | |
4 | |
0 | |
10 | |
0 | |
Inverting | |
150@2V|26@6V|30@4.5V | |
190 | |
CMOS | |
5.2 | |
-5.2 | |
2 | |
5 | |
6 | |
0.008 | |
50 | |
-40 | |
85 | |
Commercial | |
Tube | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 10(Max) |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC |
16 | |
Leitungsform | Gull-wing |
Make a design versatile and well-rounded by adding extra complexity with this SN74HC42D from Texas Instruments. This decoder has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging. This inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.
EDA / CAD Models |